Plate Fans

You are viewing 1 - 20 of 30 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Fan Type Recently Introduced Air Flow Fan Speed Blade Diameter Direction of Curve Power Consumption Noise Level Maximum Current Supply Voltage Dimensions Depth Width Height Dimensions Height x Width Diameter Special Features Series Termination Type
Slim plate mount axial fan 250mm 230V ebm-papst Axial Plate Fan - 1000m³/h - 250mm - 69W 54dB(A) 530mA 230 V ac - 49mm 370mm 370mm 370 x 370mm - - - -
AC plate axial fan, HyBlade, 315mm 230V ebm-papst Axial Plate Fan - 2320m³/h 1350rpm 312mm Backward 110W 58dB(A) 520mA 230 V ac 430 x 430 x 155.5mm 155.5mm 430mm 430mm - 312mm - - -
95W Axial Fan, 300mm, 230 V ac ebm-papst - - 1690m³/h 1350rpm 300mm - 95W 65dB 440mA 230 V ac 397 (Dia.) x 80mm 80mm - - - 397mm - - -
111W Plate Fan Plate Mounted Sickle Fan, 349mm, 230 V ac Vent-Axia Plate Mounted Sickle Fan - 0.67m³/s 1360rpm 349mm Backward 111W 45dB(A) 2.48A 230 V ac 430 x 430 x 161.9mm 161.9mm 430mm 430mm - - Lightweight, Thermal Overload Protection - Leadwires
440W Plate Fan Plate Mounted Sickle Fan, 463mm, 400 V ac Vent-Axia Plate Mounted Sickle Fan - 1.97m³/s 1350rpm 463mm Backward 440W 49dB(A) 4.4A 400 V ac 575 x 575 x 253.5mm 253.5mm 575mm 575mm - - Lightweight, Thermal Overload Protection - Leadwires
166W Plate Fan Plate Mounted Sickle Fan, 412mm, 230 V ac Vent-Axia Plate Mounted Sickle Fan - 1.07m³/s 1340rpm 412mm Backward 166W 46dB(A) 4.2A 230 V ac 549 x 549 x 181.5mm 181.5mm 549mm 549mm - - Lightweight, Thermal Overload Protection - Leadwires
480W Plate Fan Plate Mounted Sickle Fan, 463mm, 230 V ac Vent-Axia Plate Mounted Sickle Fan - 1.96m³/s 1320rpm 463mm Backward 480W 49dB(A) 10A 230 V ac 575 x 575 x 253.5mm 253.5mm 575mm 575mm - - Lightweight, Thermal Overload Protection - Leadwires
742W Plate Fan Plate Mounted Sickle Fan, 568mm, 400 V ac Vent-Axia Plate Mounted Sickle Fan - 3.11m³/s 1280rpm 568mm Backward 742W 57dB(A) 8.8A 400 V ac 725 x 725 x 245mm 245mm 725mm 725mm - - Lightweight, Thermal Overload Protection - Leadwires
420W Axial Plate Fan, 500mm, 230 V ac, 400 V ac Xpelair Axial Plate Fan - 7500m³/h 1300rpm 500mm Forward 420W 68dB 1.6 A, 900 mA 230 V ac, 400 V ac 630 x 630 x 197mm 197mm 630mm 630mm 630 x 630mm - Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct X-HD Lead Wire
630W Plate Fan Plate Mounted Sickle Fan, 517mm, 230 V ac Vent-Axia Plate Mounted Sickle Fan - 2.47m³/s 1230rpm 517mm Backward 630W 51dB(A) 13.2A 230 V ac 655 x 655 x 226mm 226mm 655mm 655mm - - Lightweight, Thermal Overload Protection - Leadwires
Heavy Duty Plate fan 250mm 4 pole 230V Xpelair Axial Plate Fan - 1450m³/h 1400rpm 250mm Forward 90W 47dB 600mA 230 V ac 340 x 340 x 130mm 130mm 340mm 340mm 340 x 340mm - Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct X-HD Lead Wire
Heavy Duty Plate fan 500mm 4 pole 230V Xpelair Axial Plate Fan - 7500m³/h 1300rpm 500mm Forward 420W 68dB 1.9A 230 V ac 630 x 630 x 197mm 197mm 630mm 630mm 630 x 630mm - Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct X-HD Lead Wire
490 W, 650 W Axial Plate Fan, 450mm, 230 V ebm-papst Axial Plate Fan - 4420m³/h 1310 rpm, 1390 rpm 450mm Forward 490 W, 650 W 69 dB, 70 dB 2.6 A, 2.96 A 230 V 576 x 576 x 187.5mm 187.5mm 576mm 576mm 576 x 576mm 450mm - - -
HYBLADE Axial Plate Fan 350mm 230V ebm-papst Axial Plate Fan - 2160m³/h 1340rpm 350mm Forward 165W 64dB 730mA 230 V 485 x 485 x 174.8mm 174.8mm 485mm 485mm 485 x 485mm 350mm - - -
160W Axial Fan, 392mm, 230 V ac ebm-papst - - 4235m³/h 1430rpm 392mm - 160W 69dB 730mA 230 V ac 502 (Dia.) x 147mm 147mm - - - 502mm - - -
170W Plate Mounted Blower, 200 → 277 V ac ebm-papst Plate Mounted Blower - 1140m³/h 3560rpm - Backward 170W - 1.2A 200 → 277 V ac 290 x 290 x 136mm 136mm 290mm 290mm 290 x 290mm - - - -
Heavy Duty Plate fan 300mm 4 pole 230V Xpelair Axial Plate Fan - 2150m³/h 1400rpm 300mm Forward 115W 52dB 700mA 230 V ac 390 x 390 x 168mm 168mm 390mm 390mm 390 x 390mm - Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct X-HD Lead Wire
0.49kW Plate Mounted Blower, 200 → 277 V ac ebm-papst Plate Mounted Blower - 2000m³/h 3580rpm - Backward 490W - 3A 200 → 277 V ac 360 x 360 x 182mm 182mm 360mm 360mm 360 x 360mm - - - -
Heavy Duty Plate fan 400mm 4 pole 230V Xpelair Axial Plate Fan - 4400m³/h 1400rpm 400mm Forward 250W 61dB 1.4A 230 V ac 510 x 510 x 153mm 153mm 510mm 510mm 510 x 510mm - Ball Bearing Class F Insulation Motor IP55 Protected, High Airflow Capacity, Reversibility, Safety Protection Grille, Wall or Panel Mounting to Convey Air Directly Outside or Through Short Duct X-HD Lead Wire
Slim cased axial fan w/4pole motor,400mm Vent-Axia - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 30 results