Entrelec SNA Series Blue Standard Din Rail Terminal, 35mm², Single-Level, Screw Termination

RS Stock No.: 829-9674Brand: EntrelecManufacturers Part No.: 1SNA125124R0100  - M35/16N
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

35mm²

Voltage Rating

1 kV ac

Current Rating

125A

Pitch

16mm

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Standard DIN Rail Terminals

SNA series of standard DIN Rail terminal blocks in a range of colours to help easily identify any specific functions. The terminals are supplied in various connection types from screw clamp to spring loaded and are suitable for use with a wide range of cable sizes.

Features and Benefits

• Quick and easy installation
• Flexibility to snap onto symmetrical and asymmetrical rails
• DIN Rail mounting

SNA Series Screw Clamp Terminal Blocks Feed Through

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Entrelec SNA Series Blue Standard Din Rail Terminal, 35mm², Single-Level, Screw Termination

P.O.A.

Entrelec SNA Series Blue Standard Din Rail Terminal, 35mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Blue

Number of Levels

Single

Series

SNA

Termination Method

Screw

Cable CSA

35mm²

Voltage Rating

1 kV ac

Current Rating

125A

Pitch

16mm

Maximum Operating Temperature

+40°C

Country of Origin

France

Product details

Standard DIN Rail Terminals

SNA series of standard DIN Rail terminal blocks in a range of colours to help easily identify any specific functions. The terminals are supplied in various connection types from screw clamp to spring loaded and are suitable for use with a wide range of cable sizes.

Features and Benefits

• Quick and easy installation
• Flexibility to snap onto symmetrical and asymmetrical rails
• DIN Rail mounting

SNA Series Screw Clamp Terminal Blocks Feed Through