ABB Single-Channel Safety Switch/Interlock Safety Relay, 24V dc, 4 Safety Contacts

RS Stock No.: 861-4880Brand: ABBManufacturers Part No.: 2TLA010033R2000
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Function

Safety Switch/Interlock

Reset Method

Automatic

Terminal Type

Screw

Series

BT51

Width

22.5mm

Safety Category

4

Depth

120mm

Length

84mm

Performance Level

e

Country of Origin

China

Product details

BT51 Series Safety Relays

The BT51 series has been designed for expanding the outputs of safety relays. Various time delay options are available.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Single-Channel Safety Switch/Interlock Safety Relay, 24V dc, 4 Safety Contacts

P.O.A.

ABB Single-Channel Safety Switch/Interlock Safety Relay, 24V dc, 4 Safety Contacts
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Function

Safety Switch/Interlock

Reset Method

Automatic

Terminal Type

Screw

Series

BT51

Width

22.5mm

Safety Category

4

Depth

120mm

Length

84mm

Performance Level

e

Country of Origin

China

Product details

BT51 Series Safety Relays

The BT51 series has been designed for expanding the outputs of safety relays. Various time delay options are available.