Technical Document
Specifications
Brand
ABBSeries
ABB LiYCY
Number of Cores
8
Cross Sectional Area
0.14 mm²
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
American Wire Gauge
26
Outer Diameter
6.5mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
131 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
Minimum Bend Radius
15 x D
Conductor Material
Copper
Voltage Rating
60 V
Earth Cable
Yes
Screen Type
Tinned Copper Braid
Core Strands
18/0.1 mm
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Core construction 18 x 0.10 mm (0.14 mm2)
Shielded LiYCY
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ABBSeries
ABB LiYCY
Number of Cores
8
Cross Sectional Area
0.14 mm²
Screened/Unscreened
Screened
Length
100m
Sheath Colour
Grey
American Wire Gauge
26
Outer Diameter
6.5mm
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
131 Ω/km
Insulation material
PVC
Minimum Operating Temperature
-5°C
Minimum Bend Radius
15 x D
Conductor Material
Copper
Voltage Rating
60 V
Earth Cable
Yes
Screen Type
Tinned Copper Braid
Core Strands
18/0.1 mm
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details