ABB KB70 Series Buzzer, 24 V ac/dc, AC, DC, IP54

RS Stock No.: 825-1754Brand: ABBManufacturers Part No.: KB70-3001
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

ABB

Series

KB70

Component Type

Buzzer Element

Current Type

AC, DC

Supply Voltage

24 V ac/dc

Maximum Decibel

85dB

IP Rating

IP54

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

ABB Audible Modules for K70 Signal Towers

Buzzer Modules

• Continuous or pulsating tone
• Adjustable
• 85 dB

Siren Module

• Multi-function siren
• 8 different tones
• Volume adjustable
• 100 dB

Approvals

CE.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB KB70 Series Buzzer, 24 V ac/dc, AC, DC, IP54

P.O.A.

ABB KB70 Series Buzzer, 24 V ac/dc, AC, DC, IP54
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Series

KB70

Component Type

Buzzer Element

Current Type

AC, DC

Supply Voltage

24 V ac/dc

Maximum Decibel

85dB

IP Rating

IP54

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

ABB Audible Modules for K70 Signal Towers

Buzzer Modules

• Continuous or pulsating tone
• Adjustable
• 85 dB

Siren Module

• Multi-function siren
• 8 different tones
• Volume adjustable
• 100 dB

Approvals

CE.