ABB KL70 Series Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54

RS Stock No.: 825-1745Brand: ABBManufacturers Part No.: KL70-305Y
brand-logo
View all in Signal Tower Components

Technical Document

Specifications

Brand

ABB

Series

KL70

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

IP Rating

IP54

Minimum Temperature

-20°C

Housing Colour

Yellow

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

ABB K70 Signal Tower Beacons

The K70 beacons from ABB have a permanent/steady light effect and are available in LED or incandescent modules.

Features and Benefits

• Fast mounting of signal elements using bayonet fixing
• Easy changing of bulbs for each module without tools
• Flexibility of signal element combination
• Up to 5 elements possible/up to 10 elements with bracket for 2 sided mounting
• High protection rating optical and audible signal elements with IP54
• LED elements for long life

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB KL70 Series Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54

P.O.A.

ABB KL70 Series Steady Effect LED Beacon, 24 V ac/dc, LED Bulb, AC, DC, IP54
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Series

KL70

Component Type

Beacon

Current Type

AC, DC

Light Effect

Steady

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

24 V ac/dc

IP Rating

IP54

Minimum Temperature

-20°C

Housing Colour

Yellow

Maximum Temperature

+50°C

Country of Origin

Germany

Product details

ABB K70 Signal Tower Beacons

The K70 beacons from ABB have a permanent/steady light effect and are available in LED or incandescent modules.

Features and Benefits

• Fast mounting of signal elements using bayonet fixing
• Easy changing of bulbs for each module without tools
• Flexibility of signal element combination
• Up to 5 elements possible/up to 10 elements with bracket for 2 sided mounting
• High protection rating optical and audible signal elements with IP54
• LED elements for long life