Adafruit 1726, 7in Colour LCD Display for Arduino, BeagleBone, LattePanda, Raspberry Pi

RS Stock No.: 124-5468Brand: ADAFRUIT INDUSTRIESManufacturers Part No.: 1726
brand-logo
View all in Display Development Tools

Technical Document

Specifications

Diagonal Display Size

7in

Display Technology

Colour LCD Display

For Use With

Arduino, BeagleBone, LattePanda, Raspberry Pi

Product details

Adafruit HDMI 4 Pi: 7 inch IPS Display with Audio Driver - HDMI/VGA

This 7 inch IPS display is supplied complete with driver board which gives you the option to use it with HDMI, VGA or Composite. This range of inputs enables it to be used with a wide range of displays, TVs and platforms including Raspberry Pi, Arduino LattePanda and many more.

The screen is a widescreen TFT LCD display has a wide viewing angle and it is also very thin. There are some mounting tabs around the edges so you can easily incorporate it into your design.

The board also has a stereo audio driver producing 3 W output at 4 Ω. Included with the display and boards is a plug-in cable that connects to the 4 speaker output pins. There is also a small wired PCB with little buttons which enables you to adjust brightness, colour, contrast and video input.

Technical Specifications

Power supply: 9 V dc to 12 V dc via a 2.1 mm DC jack
16:10 display ratio
Resolution: 1200 x 800 pixels
Visible area: 150 x 95 mm
Aspect Ratio: 16:10
Brightness: 400 cd/m²
Contrast: 800:1
Display dimensions: 162 x 104 x 4 mm (6.4” x 4.1” x 0.2”)
Weight: 290 g (10.2 oz)

Total Power Draw (Backlight On)

5 V: 980 mA
6 V: 780 mA
7 V: 660 mA
8 V: 575 mA
9 V: 515 mA
10 V: 450 mA
11 V: 415 mA
12 V: 380 mA

Adafruit HDMI Displays

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Adafruit 1726, 7in Colour LCD Display for Arduino, BeagleBone, LattePanda, Raspberry Pi

P.O.A.

Adafruit 1726, 7in Colour LCD Display for Arduino, BeagleBone, LattePanda, Raspberry Pi
Stock information temporarily unavailable.

Technical Document

Specifications

Diagonal Display Size

7in

Display Technology

Colour LCD Display

For Use With

Arduino, BeagleBone, LattePanda, Raspberry Pi

Product details

Adafruit HDMI 4 Pi: 7 inch IPS Display with Audio Driver - HDMI/VGA

This 7 inch IPS display is supplied complete with driver board which gives you the option to use it with HDMI, VGA or Composite. This range of inputs enables it to be used with a wide range of displays, TVs and platforms including Raspberry Pi, Arduino LattePanda and many more.

The screen is a widescreen TFT LCD display has a wide viewing angle and it is also very thin. There are some mounting tabs around the edges so you can easily incorporate it into your design.

The board also has a stereo audio driver producing 3 W output at 4 Ω. Included with the display and boards is a plug-in cable that connects to the 4 speaker output pins. There is also a small wired PCB with little buttons which enables you to adjust brightness, colour, contrast and video input.

Technical Specifications

Power supply: 9 V dc to 12 V dc via a 2.1 mm DC jack
16:10 display ratio
Resolution: 1200 x 800 pixels
Visible area: 150 x 95 mm
Aspect Ratio: 16:10
Brightness: 400 cd/m²
Contrast: 800:1
Display dimensions: 162 x 104 x 4 mm (6.4” x 4.1” x 0.2”)
Weight: 290 g (10.2 oz)

Total Power Draw (Backlight On)

5 V: 980 mA
6 V: 780 mA
7 V: 660 mA
8 V: 575 mA
9 V: 515 mA
10 V: 450 mA
11 V: 415 mA
12 V: 380 mA

Adafruit HDMI Displays