Technical Document
Specifications
Brand
Alps AlpinePotentiometer Type
Rotary
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Logarithmic
Mounting Type
Through Hole
Termination Style
Solder
Shaft Length
27.5mm
Shaft Diameter
6 mm
Actuator Type
Flatted Shaft
Series
RK11K
Tolerance
±20%
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Alps Alpine Rotary Potentiometer 1-Gang Through Hole, RK11K1120A31
5
P.O.A.
Alps Alpine Rotary Potentiometer 1-Gang Through Hole, RK11K1120A31
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
Alps AlpinePotentiometer Type
Rotary
Number of Gangs
1
Number of Turns
1
Power Rating
0.05W
Electrical Taper
Logarithmic
Mounting Type
Through Hole
Termination Style
Solder
Shaft Length
27.5mm
Shaft Diameter
6 mm
Actuator Type
Flatted Shaft
Series
RK11K
Tolerance
±20%
Country of Origin
Japan