Analog Devices ADG619BRTZ-500RL7 Analogue Switch Single SPDT 3 V, 5 V, 8-Pin SOT-23

RS Stock No.: 709-1892Brand: Analog DevicesManufacturers Part No.: ADG619BRTZ-500RL7
brand-logo

Technical Document

Specifications

Pin Count

8

Mounting Type

Surface Mount

Package Type

SOT-23

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADG619BRTZ-500RL7 Analogue Switch Single SPDT 3 V, 5 V, 8-Pin SOT-23
Select packaging type

P.O.A.

Analog Devices ADG619BRTZ-500RL7 Analogue Switch Single SPDT 3 V, 5 V, 8-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

8

Mounting Type

Surface Mount

Package Type

SOT-23

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices

Low On-Resistance
Low Distortion
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more