Analog Devices ADF7020-1 RF Transceiver Daughter Board for EVAL-ADF70xxMBZ2 80 → 650MHz EVAL-ADF7020-1DBZ5

RS Stock No.: 803-1500Brand: Analog DevicesManufacturers Part No.: EVAL-ADF7020-1DBZ5
brand-logo

Technical Document

Specifications

RF Technology

RF Transceiver

Kit Classification

Daughter Board

For Use With

EVAL-ADF70xxMBZ2

Featured Device

ADF7020-1

Frequency

80 → 650MHz

Country of Origin

Ireland

Product details

ADF7020-1DBZx Sub-1GHz RF Transceiver Evaluation Daughter Boards

The EVAL-ADF7020-1DBZx are evaluation modules for the ADF7020-1 transceiver device. They plug into an EVAL-ADF70xxMBZ2 motherboard which provides a full set of development features.

ADF7020-1 device on EVAL-ADF7020-1DBZ5 set up for 80-650MHz frequency operation
ADF7020-1 device on EVAL-ADF7020-1DBZ8 set up for 128-142MHz frequency operation
Motherboard connector
SMA antenna connector

RS Product Codes
803-1500 EVAL-ADF7020-1DBZ5
831-6170 EVAL-ADF7020-1DBZ8

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADF7020-1 RF Transceiver Daughter Board for EVAL-ADF70xxMBZ2 80 → 650MHz EVAL-ADF7020-1DBZ5

P.O.A.

Analog Devices ADF7020-1 RF Transceiver Daughter Board for EVAL-ADF70xxMBZ2 80 → 650MHz EVAL-ADF7020-1DBZ5
Stock information temporarily unavailable.

Technical Document

Specifications

RF Technology

RF Transceiver

Kit Classification

Daughter Board

For Use With

EVAL-ADF70xxMBZ2

Featured Device

ADF7020-1

Frequency

80 → 650MHz

Country of Origin

Ireland

Product details

ADF7020-1DBZx Sub-1GHz RF Transceiver Evaluation Daughter Boards

The EVAL-ADF7020-1DBZx are evaluation modules for the ADF7020-1 transceiver device. They plug into an EVAL-ADF70xxMBZ2 motherboard which provides a full set of development features.

ADF7020-1 device on EVAL-ADF7020-1DBZ5 set up for 80-650MHz frequency operation
ADF7020-1 device on EVAL-ADF7020-1DBZ8 set up for 128-142MHz frequency operation
Motherboard connector
SMA antenna connector

RS Product Codes
803-1500 EVAL-ADF7020-1DBZ5
831-6170 EVAL-ADF7020-1DBZ8