brennenstuhl 1 17125 3 103 LED Work Light Type G - British, 10 W, 240 V, IP65

RS Stock No.: 909-3231Brand: brennenstuhlManufacturers Part No.: 1 17125 3 103
brand-logo
View all in Work Lights

Technical Document

Specifications

Type

Floodlight

Lamp Type

LED

Wattage

10 W

Voltage Rating

240 V

Plug Type

Type G - British

IP Rating

IP65

Case Material

Die Cast Aluminium

Lamp Supplied

Yes

Country of Origin

China

Product details

Brennenstuhl Portable 10W LED Lights, Silver Frame

These portable LED chip floodlights are IP65 rated and suitable for use indoors and outside. A high power 10W COB LED light with extra wide diffusion allows the illumination of a wide area.

Uses 80% less energy than conventional floodlamps
10 Watt LED light chip
Bright light instantly
Low heat generation, minimised danger of heat related injury or heat damage to lighted objects
Chip LED's have an extremely long lifespan, are shock proof and maintenance free
Die-cast aluminium casing
Stable, shock absorbing steel tube frame with ergonomic carrying handle
Spotlight can be rotated and locked in position
Fitted with safety glass
Avaliable in 240V or 110V versions

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

brennenstuhl 1 17125 3 103 LED Work Light Type G - British, 10 W, 240 V, IP65

P.O.A.

brennenstuhl 1 17125 3 103 LED Work Light Type G - British, 10 W, 240 V, IP65
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Floodlight

Lamp Type

LED

Wattage

10 W

Voltage Rating

240 V

Plug Type

Type G - British

IP Rating

IP65

Case Material

Die Cast Aluminium

Lamp Supplied

Yes

Country of Origin

China

Product details

Brennenstuhl Portable 10W LED Lights, Silver Frame

These portable LED chip floodlights are IP65 rated and suitable for use indoors and outside. A high power 10W COB LED light with extra wide diffusion allows the illumination of a wide area.

Uses 80% less energy than conventional floodlamps
10 Watt LED light chip
Bright light instantly
Low heat generation, minimised danger of heat related injury or heat damage to lighted objects
Chip LED's have an extremely long lifespan, are shock proof and maintenance free
Die-cast aluminium casing
Stable, shock absorbing steel tube frame with ergonomic carrying handle
Spotlight can be rotated and locked in position
Fitted with safety glass
Avaliable in 240V or 110V versions