brennenstuhl 5m 6 Socket Type G - British Extension Lead
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Lead
Cable Length
5m
Number of Sockets
6
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
Current Rating Unwound
13A
Surge Protection
Yes
Sheath Material
PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Cross Sectional Area
1.5 mm²
Switchable
Yes
Power Indicator
Yes
Sheath Colour
Black
Series
Premium-Line
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Lead
Cable Length
5m
Number of Sockets
6
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
Current Rating Unwound
13A
Surge Protection
Yes
Sheath Material
PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Cross Sectional Area
1.5 mm²
Switchable
Yes
Power Indicator
Yes
Sheath Colour
Black
Series
Premium-Line
Country of Origin
Germany