Cosmotec Filter Fan, 230 V ac, AC Operation, 220m³/h Filtered, IP43, 255 x 255mm

RS Stock No.: 214-9826Brand: CosmotecManufacturers Part No.: GRV2501220
View all in Filter Fans

Technical Document

Specifications

Noise Level

58dB

Filtered Air Flow

220m³/h

Input Current

300mA

Input Power Rating

40W

AC or DC Operation

AC

Face Dimensions

255 x 255mm

Installation Depth

100mm

Supply Voltage

230 V ac

Face Height

255mm

Face Width

255mm

IP Rating

IP43

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Cosmotec Filter Fan, 230 V ac, AC Operation, 220m³/h Filtered, IP43, 255 x 255mm

P.O.A.

Cosmotec Filter Fan, 230 V ac, AC Operation, 220m³/h Filtered, IP43, 255 x 255mm
Stock information temporarily unavailable.

Technical Document

Specifications

Noise Level

58dB

Filtered Air Flow

220m³/h

Input Current

300mA

Input Power Rating

40W

AC or DC Operation

AC

Face Dimensions

255 x 255mm

Installation Depth

100mm

Supply Voltage

230 V ac

Face Height

255mm

Face Width

255mm

IP Rating

IP43

Country of Origin

Italy