Fluke Ti450 Thermal Imaging Camera, -20 → +1200 °C, 320 x 240 pixel, 640 x 480 pixel Detector Resolution

RS Stock No.: 123-6296Brand: FlukeManufacturers Part No.: FLK-TI450 9HZ/T2
brand-logo
View all in Thermal Imaging Cameras

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +1200 °C

Detector Resolution

320 x 240 pixel, 640 x 480 pixel

Display Resolution

640 x 480pixel

Model Number

TI450

Thermal Sensitivity

≤0.05 @ 30 °C

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic, Manual

Refresh Rate

9 Hz, 60 Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Application

Building Inspection, Chemical and Oil and Gas, Commercial, Electrical, Industrial, Maintenance, Metals Refining, Overhead Transmission Lines, Power Substations, Process Inspections, Tall Stacks in Petrochemical Plants

Minimum Focus

150 mm

Model Number p

Ti450

Weight

1kg

Spatial Resolution IFOV

1.31mrad

Country of Origin

United States

Product details

Fluke Ti450 Thermal Imager with Telephoto Infrared Lens

Save money when you buy the Ti450 Thermal Imager and the Telephoto Infrared Lens together in this great value bundle.

Fluke Ti450 complete with MultiSharp™ focus. Images are automatically focused throughout the field of view, even if you start from a blurry target. The infrared camera takes multiple images and combines them to give you clear, accurate focus on targets near and far. LaserSharp® AutoFocus tells you exactly where you are focusing. It uses a built-in-laser to calculate the distance to your target with pinpoint accuracy.

Features and Benefits

Get 4x the pixel data with Super Resolution, which captures multiple images and combines them to create a 640 x 480 image
Capture a clear, accurate image focused throughout the field of view with MultiSharp™ Focus
Get the context of the visual and infrared details all in one precisely blended or picture-in-picture image with IR-Fusion® technology
Monitor processes with video recording, video streaming and remote control
Interchangeable smart lenses, wide angle (available separately) No calibration required
Optional accessories are available

Telephoto Lens

Telephoto Infrared Lens (2x magnification), for use with TIi450, Ti400, Ti300 and Ti200 infrared cameras
Optional, field swappable, 2x magnification telephoto thermal lens. The operator can see and measure the temperature of objects at greater distances, or smaller objects at normal distances
Field-of-View (FOV): 12° x 9

Supplied with

Infrared camera with standard infrared lens, ac power supply & battery pack charger (including universal ac adapters), 2 rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4 GB micro-SD card, hard carrying case, soft transport bag and adjustable hand strap. SmartView® desktop software and user manual available by free download.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke Ti450 Thermal Imaging Camera, -20 → +1200 °C, 320 x 240 pixel, 640 x 480 pixel Detector Resolution

P.O.A.

Fluke Ti450 Thermal Imaging Camera, -20 → +1200 °C, 320 x 240 pixel, 640 x 480 pixel Detector Resolution
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Temperature Measurement Range

-20 → +1200 °C

Detector Resolution

320 x 240 pixel, 640 x 480 pixel

Display Resolution

640 x 480pixel

Model Number

TI450

Thermal Sensitivity

≤0.05 @ 30 °C

Best Temperature Measurement Accuracy

±2 °C

Focus Type

Automatic, Manual

Refresh Rate

9 Hz, 60 Hz

Minimum Focus Distance

150mm

Display Size

3.5in

Application

Building Inspection, Chemical and Oil and Gas, Commercial, Electrical, Industrial, Maintenance, Metals Refining, Overhead Transmission Lines, Power Substations, Process Inspections, Tall Stacks in Petrochemical Plants

Minimum Focus

150 mm

Model Number p

Ti450

Weight

1kg

Spatial Resolution IFOV

1.31mrad

Country of Origin

United States

Product details

Fluke Ti450 Thermal Imager with Telephoto Infrared Lens

Save money when you buy the Ti450 Thermal Imager and the Telephoto Infrared Lens together in this great value bundle.

Fluke Ti450 complete with MultiSharp™ focus. Images are automatically focused throughout the field of view, even if you start from a blurry target. The infrared camera takes multiple images and combines them to give you clear, accurate focus on targets near and far. LaserSharp® AutoFocus tells you exactly where you are focusing. It uses a built-in-laser to calculate the distance to your target with pinpoint accuracy.

Features and Benefits

Get 4x the pixel data with Super Resolution, which captures multiple images and combines them to create a 640 x 480 image
Capture a clear, accurate image focused throughout the field of view with MultiSharp™ Focus
Get the context of the visual and infrared details all in one precisely blended or picture-in-picture image with IR-Fusion® technology
Monitor processes with video recording, video streaming and remote control
Interchangeable smart lenses, wide angle (available separately) No calibration required
Optional accessories are available

Telephoto Lens

Telephoto Infrared Lens (2x magnification), for use with TIi450, Ti400, Ti300 and Ti200 infrared cameras
Optional, field swappable, 2x magnification telephoto thermal lens. The operator can see and measure the temperature of objects at greater distances, or smaller objects at normal distances
Field-of-View (FOV): 12° x 9

Supplied with

Infrared camera with standard infrared lens, ac power supply & battery pack charger (including universal ac adapters), 2 rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4 GB micro-SD card, hard carrying case, soft transport bag and adjustable hand strap. SmartView® desktop software and user manual available by free download.