Technical Document
Specifications
Brand
HiroseNumber Of Contacts
4
Number Of Rows
1
Pitch
1.2mm
Gender
Female
Mounting Type
Surface Mount
Series
DF58
For Use With
Power Supply
Body Orientation
Straight
Length
4.47mm
Width
7mm
Housing Material
Liquid Crystal Polymer
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
1000
P.O.A.
Hirose, DF58 Female Connector Housing, 1.2mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
4
Number Of Rows
1
Pitch
1.2mm
Gender
Female
Mounting Type
Surface Mount
Series
DF58
For Use With
Power Supply
Body Orientation
Straight
Length
4.47mm
Width
7mm
Housing Material
Liquid Crystal Polymer