Hirose, DF62 Male Connector Housing, 2.2mm Pitch, 13 Way

RS Stock No.: 161-7701Brand: HiroseManufacturers Part No.: DF62B-13EP-2.2C(10)
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

13

Pitch

2.2mm

Gender

Male

Mounting Type

Panel Mount

Series

DF62

Body Orientation

Straight

Length

16.05mm

Width

10.4mm

Housing Material

PBT

Country of Origin

Japan

Product details

Hirose 2.2 x 2mm DF62 Series Wire to Wire Plug Connectors

DF62 series free hanging wire to wire crimp plug housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging plug connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp plug housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit.
The crimp plug contacts for these DF62 plug housings need to be purchased separately, see stock number 873-5467 and 873-5476 typically.
Crimp plug housings with part numbers pre-fixed with 'DF62P' are panel mounting
For mating connectors see DF62 series crimp socket housings (stock number 873-5509) typically.

Applications:

• Robotic machinery
• Medical devices
• Consumer appliances
• Office equipment

2.2mm Wire to wire, Hirose DF62 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Hirose, DF62 Male Connector Housing, 2.2mm Pitch, 13 Way

P.O.A.

Hirose, DF62 Male Connector Housing, 2.2mm Pitch, 13 Way
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

13

Pitch

2.2mm

Gender

Male

Mounting Type

Panel Mount

Series

DF62

Body Orientation

Straight

Length

16.05mm

Width

10.4mm

Housing Material

PBT

Country of Origin

Japan

Product details

Hirose 2.2 x 2mm DF62 Series Wire to Wire Plug Connectors

DF62 series free hanging wire to wire crimp plug housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging plug connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp plug housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit.
The crimp plug contacts for these DF62 plug housings need to be purchased separately, see stock number 873-5467 and 873-5476 typically.
Crimp plug housings with part numbers pre-fixed with 'DF62P' are panel mounting
For mating connectors see DF62 series crimp socket housings (stock number 873-5509) typically.

Applications:

• Robotic machinery
• Medical devices
• Consumer appliances
• Office equipment

2.2mm Wire to wire, Hirose DF62 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more