Technical Document
Specifications
Brand
Maxim IntegratedInput Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.5 x 7.6 x 2.35mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated MAX14852GWE+ Line Transceiver, 16-Pin SOIC
Select packaging type
1
P.O.A.
Maxim Integrated MAX14852GWE+ Line Transceiver, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
1
Technical Document
Specifications
Brand
Maxim IntegratedInput Type
Differential
Number of Transmitters
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10.5 x 7.6 x 2.35mm