Microchip AT25020B-SSHL-B, 2kbit Serial EEPROM Memory 8-Pin SOIC SPI

RS Stock No.: 127-2800Brand: MicrochipManufacturers Part No.: AT25020B-SSHL-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

2kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Data Retention

100yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip AT25020B-SSHL-B, 2kbit Serial EEPROM Memory 8-Pin SOIC SPI

P.O.A.

Microchip AT25020B-SSHL-B, 2kbit Serial EEPROM Memory 8-Pin SOIC SPI
Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

2kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Data Retention

100yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.