Microchip MCP19119-E/MQ, PWM Current Mode Controller, 30 mA, 1.6 MHz, 4.5 → 40 V, 28-Pin QFN

RS Stock No.: 861-0573Brand: MicrochipManufacturers Part No.: MCP19119-E/MQ
brand-logo
View all in PWM Current Mode Controllers

Technical Document

Specifications

Maximum Switching Frequency

1.6 MHz

Output Voltage

0.5 → 3.6 V

Output Current

30 mA

Control Method

Voltage

Mounting Type

Surface Mount

Fall Time

30ns

Package Type

QFN

Rise Time

30ns

Pin Count

28

Topology

Buck

Maximum Duty Cycle

<50%

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

MCP19118/19119 PWM Controllers with 8-Bit PIC MCU

MCP19118/19119 devices from Microchip are highly integrated, mixed signal, analogue pulse-width modulation (PWM) current mode controllers with an integrated PIC® microcontroller core for synchronous DC/DC step-down applications.

The integrated PIC® microcontroller mid-range core allows complete customisation of the device operating parameters, start-up and shutdown profiles, protection levels and fault handling procedures. After initial configuration using Microchip’s MPLAB® X Integrated Development Environment (IDE) software, the PMBus or I2C can be used by a host PC to communicate with or modify the operation of the device.

Features

Wide operating voltage range – 4.5-40V
Analogue Peak-Current Mode Pulse-Width Modulation (PWM) Control
Integrated 8-Bit PIC® Microcontroller
Significant Configurability – Adjustable Analogue Compensation, Switching Frequency, UVLO, OVLO, Start-up Behaviour, MOSFET Dead-Time, Configurable GPIO Pins, Internal Compensation Network, I2C Communication Interface
Integrated Synchronous High and Low-Side MOSFET Drivers
Integrated Current Sense
Integrated 10 bit A/D Converter
Minimal External Components Needed
Custom Algorithm Support

PWM (Pulse Width Modulation) Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip MCP19119-E/MQ, PWM Current Mode Controller, 30 mA, 1.6 MHz, 4.5 → 40 V, 28-Pin QFN

P.O.A.

Microchip MCP19119-E/MQ, PWM Current Mode Controller, 30 mA, 1.6 MHz, 4.5 → 40 V, 28-Pin QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

1.6 MHz

Output Voltage

0.5 → 3.6 V

Output Current

30 mA

Control Method

Voltage

Mounting Type

Surface Mount

Fall Time

30ns

Package Type

QFN

Rise Time

30ns

Pin Count

28

Topology

Buck

Maximum Duty Cycle

<50%

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

MCP19118/19119 PWM Controllers with 8-Bit PIC MCU

MCP19118/19119 devices from Microchip are highly integrated, mixed signal, analogue pulse-width modulation (PWM) current mode controllers with an integrated PIC® microcontroller core for synchronous DC/DC step-down applications.

The integrated PIC® microcontroller mid-range core allows complete customisation of the device operating parameters, start-up and shutdown profiles, protection levels and fault handling procedures. After initial configuration using Microchip’s MPLAB® X Integrated Development Environment (IDE) software, the PMBus or I2C can be used by a host PC to communicate with or modify the operation of the device.

Features

Wide operating voltage range – 4.5-40V
Analogue Peak-Current Mode Pulse-Width Modulation (PWM) Control
Integrated 8-Bit PIC® Microcontroller
Significant Configurability – Adjustable Analogue Compensation, Switching Frequency, UVLO, OVLO, Start-up Behaviour, MOSFET Dead-Time, Configurable GPIO Pins, Internal Compensation Network, I2C Communication Interface
Integrated Synchronous High and Low-Side MOSFET Drivers
Integrated Current Sense
Integrated 10 bit A/D Converter
Minimal External Components Needed
Custom Algorithm Support

PWM (Pulse Width Modulation) Controllers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more