Technical Document
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
10kHz
Typical Slew Rate
4V/ms
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
115 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.5mm
Width
3.9mm
Dimensions
8.65 x 3.9 x 1.5mm
Typical Input Voltage Noise Density
165nV/√Hz
Length
8.65mm
Product details
MCP6031/6032/6033/6034 Operational Amplifiers
Operational Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
96
P.O.A.
96
Technical Document
Specifications
Brand
MicrochipAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
TSSOP
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
10kHz
Typical Slew Rate
4V/ms
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
115 dB
Rail to Rail
Rail to Rail Input/Output
Height
1.5mm
Width
3.9mm
Dimensions
8.65 x 3.9 x 1.5mm
Typical Input Voltage Noise Density
165nV/√Hz
Length
8.65mm
Product details