Technical Document
Specifications
Brand
MicrochipPower Supply Type
Single
Typical Single Supply Voltage
2.5 → 5.5 V
Maximum Input Offset Voltage
275µV
Number of Channels per Chip
6
Rail to Rail
Rail to Rail Input/Output
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Output Type
Rail to Rail
Dimensions
5.1 x 6.5 x 1.1mm
Height
1.1mm
Length
5.1mm
Width
6.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3
P.O.A.
3
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
MicrochipPower Supply Type
Single
Typical Single Supply Voltage
2.5 → 5.5 V
Maximum Input Offset Voltage
275µV
Number of Channels per Chip
6
Rail to Rail
Rail to Rail Input/Output
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Output Type
Rail to Rail
Dimensions
5.1 x 6.5 x 1.1mm
Height
1.1mm
Length
5.1mm
Width
6.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Thailand