Microchip TC647BEUA, BLDC Motor Driver IC, 5 V 8-Pin, MSOP

RS Stock No.: 773-6731Brand: MicrochipManufacturers Part No.: TC647BEUA
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

BLDC

Maximum Collector Emitter Voltage

5 V

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Operating Supply Voltage

5.5 V

Pin Count

8

Minimum Operating Supply Voltage

3 V

Typical Switching Frequency

30Hz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Country of Origin

Thailand

Product details

TC647B Fan Controller

Motor Controllers & Drivers, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip TC647BEUA, BLDC Motor Driver IC, 5 V 8-Pin, MSOP

P.O.A.

Microchip TC647BEUA, BLDC Motor Driver IC, 5 V 8-Pin, MSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

BLDC

Maximum Collector Emitter Voltage

5 V

Mounting Type

Surface Mount

Package Type

MSOP

Maximum Operating Supply Voltage

5.5 V

Pin Count

8

Minimum Operating Supply Voltage

3 V

Typical Switching Frequency

30Hz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

0.95mm

Width

3mm

Dimensions

3 x 3 x 0.95mm

Country of Origin

Thailand

Product details

TC647B Fan Controller

Motor Controllers & Drivers, Microchip