Dual-use

Microchip USB3330E-GL-TR, USB Transceiver, USB 2.0, 1.8 → 3.3 V, 25-Pin WLCSP

RS Stock No.: 774-8021Brand: MicrochipManufacturers Part No.: USB3330E-GL-TR
brand-logo
View all in USB Transceivers

Technical Document

Specifications

Number of Transceivers

1

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 → 3.3 V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

25

Dimensions

2 x 2 x 0.38mm

Height

0.38mm

Length

2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

2mm

Product details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip USB3330E-GL-TR, USB Transceiver, USB 2.0, 1.8 → 3.3 V, 25-Pin WLCSP

P.O.A.

Microchip USB3330E-GL-TR, USB Transceiver, USB 2.0, 1.8 → 3.3 V, 25-Pin WLCSP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transceivers

1

Protocols Supported

USB 2.0

Power Supply Type

Single

ESD protection

Yes

Typical Single Supply Voltage

1.8 → 3.3 V

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

25

Dimensions

2 x 2 x 0.38mm

Height

0.38mm

Length

2mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

2mm

Product details

Serial I/O Peripherals, Microchip

I/O Peripherals - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more