Technical Document
Specifications
Country of Origin
China
Product details
Molex Hinged SIM Card Connector - 47023 Series
47023 series SIM card connector with a 2.54 mm pitch and a low profile height of 1.9 mm. This SIM card socket connector is reverse mounting and features a hinged design for easy card insertion and removal. The housing of this SIM card connector is made from high temperature thermoplastic with a shielded metal cover for EMI protection. Retention features provide a secure connection to the PCB.
Features and Benefits
Low profile height of 1.9 mm
Hinged design for easy card insertion and removal
High temperature thermoplastic housing
Shielding for EMI protection
PCB retention features
Product Application Information
These SIM card connectors are suitable for use in mobile phones, smartphones, tablet PCs, mobile WiFi devices and wireless LAN cards
Memory Card Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Country of Origin
China
Product details
Molex Hinged SIM Card Connector - 47023 Series
47023 series SIM card connector with a 2.54 mm pitch and a low profile height of 1.9 mm. This SIM card socket connector is reverse mounting and features a hinged design for easy card insertion and removal. The housing of this SIM card connector is made from high temperature thermoplastic with a shielded metal cover for EMI protection. Retention features provide a secure connection to the PCB.
Features and Benefits
Low profile height of 1.9 mm
Hinged design for easy card insertion and removal
High temperature thermoplastic housing
Shielding for EMI protection
PCB retention features
Product Application Information
These SIM card connectors are suitable for use in mobile phones, smartphones, tablet PCs, mobile WiFi devices and wireless LAN cards