Technical Document
Specifications
Brand
NitechWattage
2x 18 W
Dimensions
100 x 270 x 215 mm
Width
270 mm
Depth
215 mm
Lamp Type
Compact Fluorescent
Country of Origin
United Kingdom
Product details
110 / 230V Compact Fluorescent Lighthead
Universal voltage lightheads will operate on voltages between 100 and 260 Vac
Universal voltage lightheads will operate on supplies between 100 and 260 Vac
Stable light output and colour regardless of generator output, long cable runs etc.
Constructed from die cast aluminium with a polycarbonate lens
Inbuilt plug and socket allows a maximum of 20 units to be daisy chained
Supplied without cable. Cable mounting plug and socket available separately
Supplied with CFL lamps, adjustable wall bracket with friction control knobs, 20mm tripod/scaffold clamp
Very low maintenance requirement
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
NitechWattage
2x 18 W
Dimensions
100 x 270 x 215 mm
Width
270 mm
Depth
215 mm
Lamp Type
Compact Fluorescent
Country of Origin
United Kingdom
Product details
110 / 230V Compact Fluorescent Lighthead
Universal voltage lightheads will operate on voltages between 100 and 260 Vac
Universal voltage lightheads will operate on supplies between 100 and 260 Vac
Stable light output and colour regardless of generator output, long cable runs etc.
Constructed from die cast aluminium with a polycarbonate lens
Inbuilt plug and socket allows a maximum of 20 units to be daisy chained
Supplied without cable. Cable mounting plug and socket available separately
Supplied with CFL lamps, adjustable wall bracket with friction control knobs, 20mm tripod/scaffold clamp
Very low maintenance requirement