Omron Proximity Sensor, NPN Output, IP50

RS Stock No.: 818-1514Brand: OmronManufacturers Part No.: EE-SPX405-W2A
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Omron

Output Type

NPN

IP Rating

IP50

Length

27.2mm

Width

15.5mm

Housing Material

PC

Product details

EESPX Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Proximity Sensor, NPN Output, IP50

P.O.A.

Omron Proximity Sensor, NPN Output, IP50
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Output Type

NPN

IP Rating

IP50

Length

27.2mm

Width

15.5mm

Housing Material

PC

Product details

EESPX Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C