Omron H8GN Digital Counter, 4 Digit, 5kHz, 24 V dc

RS Stock No.: 381-0771Brand: OmronManufacturers Part No.: H8GN-AD-FLK
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

4

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

5kHz

Display Range

-999 → 9999

Minimum Operating Temperature

-10°C

Measurement Range

-999 → 9999

Series

H8GN

Weight

80g

Maximum Operating Temperature

+55°C

Product details

H8GN Smart Counter/Timer (LED)

Compact unit offers a choice between a multifunction timer or a multifunction counter
Advanced functions and simple to use menu format
High visibility dual display with set value and actual value displayed simultaneously
PV = Present Value - SV= Set Value

Counter features:

Choice of counting inputs-up down, individual and quadrature
4 digit batch counting and full 8 digit totalising count ability

Timer features:

Multi function timer with 6 choices of output selection (A, B, D, E, F and Z modes)
Adjustable ON/OFF duty flicker
Start, gate and reset inputs
Choice of elapsed or remaining time displayed

Approvals

UL, CSA

Omron Panel Mounting 24 x 48

All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron H8GN Digital Counter, 4 Digit, 5kHz, 24 V dc

P.O.A.

Omron H8GN Digital Counter, 4 Digit, 5kHz, 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Electrical, Manual

Number Of Digits

4

Mounting Type

Panel Mount

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

5kHz

Display Range

-999 → 9999

Minimum Operating Temperature

-10°C

Measurement Range

-999 → 9999

Series

H8GN

Weight

80g

Maximum Operating Temperature

+55°C

Product details

H8GN Smart Counter/Timer (LED)

Compact unit offers a choice between a multifunction timer or a multifunction counter
Advanced functions and simple to use menu format
High visibility dual display with set value and actual value displayed simultaneously
PV = Present Value - SV= Set Value

Counter features:

Choice of counting inputs-up down, individual and quadrature
4 digit batch counting and full 8 digit totalising count ability

Timer features:

Multi function timer with 6 choices of output selection (A, B, D, E, F and Z modes)
Adjustable ON/OFF duty flicker
Start, gate and reset inputs
Choice of elapsed or remaining time displayed

Approvals

UL, CSA

Omron Panel Mounting 24 x 48

All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C