Omron NT31 Series Touch Screen HMI - 5.7 in, LCD Display, 320 x 240pixels

RS Stock No.: 822-4453Brand: OmronManufacturers Part No.: NT31-ST123B-EV3
View all in HMI Displays

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NT31

Display Type

LCD

Manufacturer Part No.

NT31-ST123B-EV3

Display Resolution

320 x 240pixels

Number of Ports

2

Port Type

Serial

Backlighting

Yes

Supply Voltage

20.4 → 26.4 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

195 x 142 x 74 mm

Depth

74mm

Length

195mm

Display Size

5.7 in

Width

142mm

Display Colour

Monochrome

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron NT31 Series Touch Screen HMI - 5.7 in, LCD Display, 320 x 240pixels

P.O.A.

Omron NT31 Series Touch Screen HMI - 5.7 in, LCD Display, 320 x 240pixels
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

NT31

Display Type

LCD

Manufacturer Part No.

NT31-ST123B-EV3

Display Resolution

320 x 240pixels

Number of Ports

2

Port Type

Serial

Backlighting

Yes

Supply Voltage

20.4 → 26.4 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

195 x 142 x 74 mm

Depth

74mm

Length

195mm

Display Size

5.7 in

Width

142mm

Display Colour

Monochrome

Maximum Operating Temperature

+50°C