Technical Document
Specifications
Brand
ON SemiconductorSensor Function
Temperature
Output Type
Digital
Interface Type
SMBus
Accuracy
±1 °C, ±3 °C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
Maximum of +150 °C
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
MSOP
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
ON SemiconductorSensor Function
Temperature
Output Type
Digital
Interface Type
SMBus
Accuracy
±1 °C, ±3 °C
Mounting Type
Surface Mount
Pin Count
8
Minimum Operating Temperature
-55 °C
Operating Temperature Range
Maximum of +150 °C
Maximum Operating Temperature
+150 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Package Type
MSOP
Length
3.1mm
Height
0.95mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.95mm