onsemi CAT93C86LI-G, 16kbit EEPROM Memory, 150ns 8-Pin PDIP Serial-Microwire

RS Stock No.: 781-5014Brand: ON SemiconductorManufacturers Part No.: CAT93C86LI-G
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

150ns

Number of Words

2K

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi CAT93C86LI-G, 16kbit EEPROM Memory, 150ns 8-Pin PDIP Serial-Microwire

P.O.A.

onsemi CAT93C86LI-G, 16kbit EEPROM Memory, 150ns 8-Pin PDIP Serial-Microwire
Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

16kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

2K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

150ns

Number of Words

2K

Minimum Operating Temperature

-40 °C