Technical Document
Specifications
Brand
ON SemiconductorNominal Voltage
3.3V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±1.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
15mA
Maximum Output Voltage
3.3 V
Pin Count
3
Dimensions
3.04 x 1.04 x 1.12mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.04mm
Height
1.12mm
Width
1.4mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
ON SemiconductorNominal Voltage
3.3V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±1.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
15mA
Maximum Output Voltage
3.3 V
Pin Count
3
Dimensions
3.04 x 1.04 x 1.12mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.04mm
Height
1.12mm
Width
1.4mm