ON Semiconductor LP2951ACN-3.3G, LDO Regulator, 100mA, 3.3 V, 0.5% 8-Pin, PDIP

RS Stock No.: 145-2930Brand: ON SemiconductorManufacturers Part No.: LP2951ACN-3.3G
brand-logo

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %

Accuracy

0.5%

Load Regulation

0.1 %

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

0.093mA

Package Type

PDIP

Reference Voltage

1.27V

Pin Count

8

Output Type

Fixed

Dimensions

10.02 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V dc

Length

10.02mm

Width

7.11mm

Country of Origin

Indonesia

Product details

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor LP2951ACN-3.3G, LDO Regulator, 100mA, 3.3 V, 0.5% 8-Pin, PDIP

P.O.A.

ON Semiconductor LP2951ACN-3.3G, LDO Regulator, 100mA, 3.3 V, 0.5% 8-Pin, PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %

Accuracy

0.5%

Load Regulation

0.1 %

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

0.093mA

Package Type

PDIP

Reference Voltage

1.27V

Pin Count

8

Output Type

Fixed

Dimensions

10.02 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V dc

Length

10.02mm

Width

7.11mm

Country of Origin

Indonesia

Product details

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more