Technical Document
Specifications
Brand
ON SemiconductorLogic Function
XOR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSOP
Pin Count
5
Logic Family
VHC
Input Type
TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
19.5 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
8mA
Maximum Operating Temperature
+125 °C
Output Type
Buffer, CMOS
Propagation Delay Test Condition
50pF
Length
3mm
Height
1mm
Width
1.5mm
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.5 x 1mm
Country of Origin
Malaysia
Product details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorLogic Function
XOR
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
TSOP
Pin Count
5
Logic Family
VHC
Input Type
TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-8mA
Maximum Propagation Delay Time @ Maximum CL
19.5 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
8mA
Maximum Operating Temperature
+125 °C
Output Type
Buffer, CMOS
Propagation Delay Test Condition
50pF
Length
3mm
Height
1mm
Width
1.5mm
Minimum Operating Temperature
-55 °C
Dimensions
3 x 1.5 x 1mm
Country of Origin
Malaysia
Product details
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package