onsemi Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V 400V

RS Stock No.: 774-3492Brand: ON SemiconductorManufacturers Part No.: MAC97A6G
brand-logo
View all in TRIACs

Technical Document

Specifications

Rated Average On-State Current

0.6A

Mounting Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current

7mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

8A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Repetitive Peak Forward Blocking Voltage

400V

Maximum Holding Current

10mA

Dimensions

5.2 x 4.19 x 5.33mm

Length

5.2mm

Width

4.19mm

Height

5.33mm

Maximum Operating Temperature

+110 °C

Peak On-State Voltage

1.9V

Repetitive Peak Off-State Current

100µA

Minimum Operating Temperature

-40 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V 400V

P.O.A.

onsemi Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V 400V
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

0.6A

Mounting Type

Through Hole

Package Type

TO-92

Maximum Gate Trigger Current

7mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

8A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Repetitive Peak Forward Blocking Voltage

400V

Maximum Holding Current

10mA

Dimensions

5.2 x 4.19 x 5.33mm

Length

5.2mm

Width

4.19mm

Height

5.33mm

Maximum Operating Temperature

+110 °C

Peak On-State Voltage

1.9V

Repetitive Peak Off-State Current

100µA

Minimum Operating Temperature

-40 °C

Product details

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more