Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
1bit
Output Type
ECL
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
28
Set/Reset
Master Reset
Dimensions
11.58 x 11.58 x 4.57mm
Height
4.57mm
Length
11.58mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.7 V
Width
11.58mm
Minimum Operating Supply Voltage
-4.2 V
Minimum Operating Temperature
0 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ON SemiconductorLogic Family
ECL
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
1bit
Output Type
ECL
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
28
Set/Reset
Master Reset
Dimensions
11.58 x 11.58 x 4.57mm
Height
4.57mm
Length
11.58mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
5.7 V
Width
11.58mm
Minimum Operating Supply Voltage
-4.2 V
Minimum Operating Temperature
0 °C