onsemi MC33063AVDR2G, 1, Boost/Buck Converter 1.5A, 100 kHz 8-Pin, SOIC

RS Stock No.: 786-2404Brand: ON SemiconductorManufacturers Part No.: MC33063AVDR2G
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Boost/Buck Controller, Inverting

Maximum Output Current

1.5A

Number of Outputs

1

Line Regulation

3 mV, 12 mV, 30 mV

Load Regulation

0.022 V, 3 mV, 10 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

100 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Height

1.5mm

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC33063AVDR2G, 1, Boost/Buck Converter 1.5A, 100 kHz 8-Pin, SOIC

P.O.A.

onsemi MC33063AVDR2G, 1, Boost/Buck Converter 1.5A, 100 kHz 8-Pin, SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Boost/Buck Controller, Inverting

Maximum Output Current

1.5A

Number of Outputs

1

Line Regulation

3 mV, 12 mV, 30 mV

Load Regulation

0.022 V, 3 mV, 10 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

100 kHz

Switching Regulator

Yes

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Height

1.5mm

Length

5mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more