onsemi MC74ACT373DTG 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP

RS Stock No.: 808-4093Brand: ON SemiconductorManufacturers Part No.: MC74ACT373DTR2G
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

ACT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Length

6.6mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC74ACT373DTG 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP

P.O.A.

onsemi MC74ACT373DTG 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

ACT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Length

6.6mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

5.5 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more