Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
WQFN
Pin Count
56
Dimensions
11 x 5 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
PRICED TO CLEAR
Yes
Country of Origin
Thailand
Product details
PCI Bus Switches
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
NCN3612BMTTWG ON Semiconductor, Differential Multiplexer Hex SPDT 8Gbit/s, 3.3 V, 56-Pin WQFN
2000
P.O.A.
NCN3612BMTTWG ON Semiconductor, Differential Multiplexer Hex SPDT 8Gbit/s, 3.3 V, 56-Pin WQFN
Stock information temporarily unavailable.
2000
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
WQFN
Pin Count
56
Dimensions
11 x 5 x 0.75mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
PRICED TO CLEAR
Yes
Country of Origin
Thailand
Product details