onsemi NCP1076P065G, PWM Controller, 8.1 V, 65 kHz 7-Pin, PDIP

RS Stock No.: 145-2990Brand: ON SemiconductorManufacturers Part No.: NCP1076P065G
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

65 kHz

Output Current

650 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

10ns

Rise Time

20ns

Package Type

PDIP

Pin Count

7

Topology

Flyback

Maximum Duty Cycle

73%

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

7.11mm

Height

4.95mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

8.1 V

Country of Origin

China

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi NCP1076P065G, PWM Controller, 8.1 V, 65 kHz 7-Pin, PDIP

P.O.A.

onsemi NCP1076P065G, PWM Controller, 8.1 V, 65 kHz 7-Pin, PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

65 kHz

Output Current

650 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

10ns

Rise Time

20ns

Package Type

PDIP

Pin Count

7

Topology

Flyback

Maximum Duty Cycle

73%

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

7.11mm

Height

4.95mm

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

8.1 V

Country of Origin

China

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more