Technical Document
Specifications
Brand
ON SemiconductorMinimum Output Voltage
2.438 V
Maximum Output Voltage
2.563 V
Minimum Input Voltage
-0.3 V
Maximum Input Voltage
6 V
Minimum Output Current
100mA
Maximum Output Current
400mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
180 kHz
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1mm
Width
1.7mm
Dimensions
3.1 x 1.7 x 1mm
Switching Regulator
Yes
Length
3.1mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical Document
Specifications
Brand
ON SemiconductorMinimum Output Voltage
2.438 V
Maximum Output Voltage
2.563 V
Minimum Input Voltage
-0.3 V
Maximum Input Voltage
6 V
Minimum Output Current
100mA
Maximum Output Current
400mA
Converter Type
Step Up
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
180 kHz
Package Type
SOT-23
Pin Count
5
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1mm
Width
1.7mm
Dimensions
3.1 x 1.7 x 1mm
Switching Regulator
Yes
Length
3.1mm