Technical Document
Specifications
Brand
ON SemiconductorPower Switch Type
Load Management Switch
Switch On Resistance
5.1mΩ
Number of Outputs
1
Power Rating
3.49W
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorPower Switch Type
Load Management Switch
Switch On Resistance
5.1mΩ
Number of Outputs
1
Power Rating
3.49W
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
12
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.95mm
Country of Origin
Malaysia