Technical Document
Specifications
Brand
ON SemiconductorNumber of Outputs
2
Width
6mm
Maximum Switching Frequency
1.2 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
52
Dimensions
6 x 6 x 0.95mm
Length
6mm
Height
0.95mm
Maximum Input Voltage
20 V
Maximum Operating Temperature
+100 °C
Maximum Output Current
10 mA @ 3 V, 25 mA @ 5 V
Maximum Output Voltage
3.5 V, 5.5 V
Minimum Output Voltage
3.1 V, 5.2 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Minimum Output Current
5 mA @ 5 V, 500 μA @ 3 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorNumber of Outputs
2
Width
6mm
Maximum Switching Frequency
1.2 MHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
52
Dimensions
6 x 6 x 0.95mm
Length
6mm
Height
0.95mm
Maximum Input Voltage
20 V
Maximum Operating Temperature
+100 °C
Maximum Output Current
10 mA @ 3 V, 25 mA @ 5 V
Maximum Output Voltage
3.5 V, 5.5 V
Minimum Output Voltage
3.1 V, 5.2 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
4.5 V
Minimum Output Current
5 mA @ 5 V, 500 μA @ 3 V