onsemi, NCV896530MWTXGStep-Down Switching Regulator, 1-Channel 1.6A Adjustable 10-Pin, DFN

RS Stock No.: 161-2664Brand: ON SemiconductorManufacturers Part No.: NCV896530MWTXG
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1.6A

Maximum Output Voltage

3.3 V

Regulator Function

Buck Converter

Minimum Output Voltage

0.9 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

10

Maximum Switching Frequency

2.1 MHz

Package Type

DFN

Switching Regulator

Yes

Maximum Operating Temperature

150 °C

Automotive Standard

AEC-Q100

Length

3mm

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Width

3mm

Minimum Operating Temperature

-40 °C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, NCV896530MWTXGStep-Down Switching Regulator, 1-Channel 1.6A Adjustable 10-Pin, DFN
Select packaging type

P.O.A.

onsemi, NCV896530MWTXGStep-Down Switching Regulator, 1-Channel 1.6A Adjustable 10-Pin, DFN
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.6A

Maximum Output Voltage

3.3 V

Regulator Function

Buck Converter

Minimum Output Voltage

0.9 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

10

Maximum Switching Frequency

2.1 MHz

Package Type

DFN

Switching Regulator

Yes

Maximum Operating Temperature

150 °C

Automotive Standard

AEC-Q100

Length

3mm

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Width

3mm

Minimum Operating Temperature

-40 °C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more