Technical Document
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
250 kHz
Output Voltage
5.1 V
Output Current
1 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
150ns
Package Type
SOIC
Rise Time
150ns
Pin Count
14
Topology
Boost, Flyback
Maximum Duty Cycle
96%
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
250 kHz
Output Voltage
5.1 V
Output Current
1 A
Control Method
Current
Mounting Type
Surface Mount
Fall Time
150ns
Package Type
SOIC
Rise Time
150ns
Pin Count
14
Topology
Boost, Flyback
Maximum Duty Cycle
96%
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
Width
4mm
Height
1.5mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C