Osram Lightify E27 LED GLS Bulb 10 W(60W), Warm White, GLS shape

RS Stock No.: 916-2772Brand: OsramManufacturers Part No.: 4052899947238
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

10 W

Series

LIGHTIFY

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

810 lm

Length

110 mm

Diameter

60mm

Life Hours

25000h

Current Rating

45 mA

Colour Rendering

≥80

Product details

Osram Lightify Classic A60 GLS LED lighting

The Lightify Classic A60 retrofit lamp is controllable by smartphones and Lightify switch devices enabling you to control your lighting wherever you are. Osram Lightify classic GLS LED lighting is energy efficient with low energy consumption and a long lifetime. Ideally suited to hospitality and for general use, with the added benefit of wireless control and dimmable function.

Controllable with Lightify switch and smart devices
Up to 80% less energy consumption compared to standard bulbs
Contains no mercury
Easy to install
Lifetime of up to 20000 hours
Base Size E27

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram Lightify E27 LED GLS Bulb 10 W(60W), Warm White, GLS shape

P.O.A.

Osram Lightify E27 LED GLS Bulb 10 W(60W), Warm White, GLS shape
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

10 W

Series

LIGHTIFY

Incandescent Equivalent Wattage

60W

Dimmable

Yes

Lamp Shape

GLS

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

810 lm

Length

110 mm

Diameter

60mm

Life Hours

25000h

Current Rating

45 mA

Colour Rendering

≥80

Product details

Osram Lightify Classic A60 GLS LED lighting

The Lightify Classic A60 retrofit lamp is controllable by smartphones and Lightify switch devices enabling you to control your lighting wherever you are. Osram Lightify classic GLS LED lighting is energy efficient with low energy consumption and a long lifetime. Ideally suited to hospitality and for general use, with the added benefit of wireless control and dimmable function.

Controllable with Lightify switch and smart devices
Up to 80% less energy consumption compared to standard bulbs
Contains no mercury
Easy to install
Lifetime of up to 20000 hours
Base Size E27