Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETC1A331UP

RS Stock No.: 133-1965Brand: PanasonicManufacturers Part No.: EEETC1A331UP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.1mm

Lifetime

3000h

Ripple Current

410mArms

Series

TCU

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Equivalent Series Resistance

0.2 Ω @ +20 °C, 3 Ω @ -40 °C

Dissipation Factor

0.3%

Country of Origin

Japan

Product details

Panasonic TCU Series High Temperature Lead Free Reflow

Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.

Approvals

AEC-Q200 qualified

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETC1A331UP

P.O.A.

Panasonic 330μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETC1A331UP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

330µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Depth

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.1mm

Lifetime

3000h

Ripple Current

410mArms

Series

TCU

Polarised

Polar

Leakage Current

≤0.01 CV μA

Tolerance

±20%

Equivalent Series Resistance

0.2 Ω @ +20 °C, 3 Ω @ -40 °C

Dissipation Factor

0.3%

Country of Origin

Japan

Product details

Panasonic TCU Series High Temperature Lead Free Reflow

Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.

Approvals

AEC-Q200 qualified

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more