Panasonic WV Network Indoor, Outdoor Camera, 650 TVL Resolution

RS Stock No.: 135-4107Brand: PanasonicManufacturers Part No.: WV-CW594E
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Resolution

650 TVL

Power Over Ethernet

No

Vandal Resistant

No

IP Rating

IP66

Focal Length

3.3 → 119mm

Sensor Type

1/4 Interline Transfer CCD

Height

360 mm

Diameter

229mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic WV Network Indoor, Outdoor Camera, 650 TVL Resolution

P.O.A.

Panasonic WV Network Indoor, Outdoor Camera, 650 TVL Resolution
Stock information temporarily unavailable.

Technical Document

Specifications

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Network

Resolution

650 TVL

Power Over Ethernet

No

Vandal Resistant

No

IP Rating

IP66

Focal Length

3.3 → 119mm

Sensor Type

1/4 Interline Transfer CCD

Height

360 mm

Diameter

229mm

Country of Origin

China