Pfannenberg Filter Fan, 230 V ac, AC Operation, 461m³/h Filtered, IP54, 325 x 325mm

RS Stock No.: 243-3159Brand: PfannenbergManufacturers Part No.: PF5000 11040102000
brand-logo
View all in Filter Fans

Technical Document

Specifications

Noise Level

69dB

Filtered Air Flow

461m³/h

Input Current

240mA

Input Power Rating

56W

AC or DC Operation

AC

Face Dimensions

325 x 325mm

Installation Depth

163mm

Supply Voltage

230 V ac

Face Height

325mm

Face Width

325mm

IP Rating

IP54

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 461m³/h Filtered, IP54, 325 x 325mm

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 461m³/h Filtered, IP54, 325 x 325mm
Stock information temporarily unavailable.

Technical Document

Specifications

Noise Level

69dB

Filtered Air Flow

461m³/h

Input Current

240mA

Input Power Rating

56W

AC or DC Operation

AC

Face Dimensions

325 x 325mm

Installation Depth

163mm

Supply Voltage

230 V ac

Face Height

325mm

Face Width

325mm

IP Rating

IP54

Country of Origin

Germany