Pfannenberg Filter Fan, 230 V ac, AC Operation, 625m³/h Filtered, IP54, 325 x 325mm

RS Stock No.: 278-2142Brand: PfannenbergManufacturers Part No.: PF6000 11045102000
brand-logo
View all in Filter Fans

Technical Document

Specifications

Noise Level

71dB

Filtered Air Flow

625m³/h

Input Current

670mA

Input Power Rating

155W

AC or DC Operation

AC

Face Dimensions

325 x 325mm

Installation Depth

164mm

Supply Voltage

230 V ac

Face Height

325mm

Face Width

325mm

IP Rating

IP54

Country of Origin

Germany

Product details

Pfannenberg 3rd Generation Filter Fans Snap Fit

Pfannenberg filter fans work using the principle of natural convection they cool the components with the the cabinet to which they are fitted. The filter in the fan stops a build up of dust gathering on the components. This is important as this dust can have insulation properties that can cause the components to over heat.

The filter fan assembly includes a fan and twin finger guards to enable filter replacement without switching off the supply

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 625m³/h Filtered, IP54, 325 x 325mm

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 625m³/h Filtered, IP54, 325 x 325mm
Stock information temporarily unavailable.

Technical Document

Specifications

Noise Level

71dB

Filtered Air Flow

625m³/h

Input Current

670mA

Input Power Rating

155W

AC or DC Operation

AC

Face Dimensions

325 x 325mm

Installation Depth

164mm

Supply Voltage

230 V ac

Face Height

325mm

Face Width

325mm

IP Rating

IP54

Country of Origin

Germany

Product details

Pfannenberg 3rd Generation Filter Fans Snap Fit

Pfannenberg filter fans work using the principle of natural convection they cool the components with the the cabinet to which they are fitted. The filter in the fan stops a build up of dust gathering on the components. This is important as this dust can have insulation properties that can cause the components to over heat.

The filter fan assembly includes a fan and twin finger guards to enable filter replacement without switching off the supply