Technical Document
Specifications
Brand
Phoenix ContactCompatibility
G
Length
2m
Width
32mm
Height
15mm
DIN Rail Type
Unslotted
Material
Copper
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Copper Unslotted DIN Rail, G Compatible, 2m x 32mm x 15mm
2
P.O.A.
Phoenix Contact Copper Unslotted DIN Rail, G Compatible, 2m x 32mm x 15mm
Stock information temporarily unavailable.
2
Technical Document
Specifications
Brand
Phoenix ContactCompatibility
G
Length
2m
Width
32mm
Height
15mm
DIN Rail Type
Unslotted
Material
Copper
Country of Origin
Germany